896-029-540-612

Heilind Number:EDA896-029-540-612
Manufacturer:EDAC
Manufacturer Number:896-029-540-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-540-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-540-612

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for efficiency and durability, these connectors feature a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for enhanced performance in high-temperature environments. With a single row layout and 29 positions, they offer ample connectivity options for your PCB needs. The contact material, Copper Alloy, ensures reliable and secure connections, while the .125 inch pitch and .2 inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various applications. Choose our Straight mount orientation for easy installation. Elevate your connectivity game with these essential components.