896-029-541-102

Heilind Number:EDA896-029-541-102
Manufacturer:EDAC
Manufacturer Number:896-029-541-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-102

Detailed Description

Enhance your high-temperature electronic assemblies with these robust Card Edge Connectors. With a sleek black design, they not only provide a secure connection but also add a touch of sophistication to your PCB layout. Engineered for performance, these connectors offer a maximum amperage of 3 A, making them suitable for a wide range of applications. Crafted from UL 94V-0 Polyphenylene Sulfide, they ensure durability and safety in even the harshest environments. Featuring a single row design with 29 positions, they provide ample connectivity options. The copper alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for efficient PCB integration. Whether for industrial machinery or consumer electronics, these connectors are perfect for board-to-board applications, ensuring seamless connectivity. With a straight mount orientation and an operating temperature range of -40 to 105°C, they offer versatility and reliability in any setup. Upgrade your electronic designs with these high-performance Card Edge Connectors.