896-029-541-103

Heilind Number:EDA896-029-541-103
Manufacturer:EDAC
Manufacturer Number:896-029-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-103

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row configuration and 29 positions, they offer seamless board-to-board connection. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, these connectors can withstand operating temperatures ranging from -40 to 105°C, making them ideal for demanding environments. Trust in our high-quality connectors for your connectivity needs.