896-029-541-104

Heilind Number:EDA896-029-541-104
Manufacturer:EDAC
Manufacturer Number:896-029-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-104

Detailed Description

Enhance your PCB connections with our high-temp card edge connectors in sleek black. Designed for durability, these connectors boast UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, ensuring reliable performance in tough conditions. With one row of 29 positions and a pitch of .125 inches, they offer precise connectivity for your projects. Operating seamlessly in temperatures ranging from -40 to 105°C, they're ideal for a variety of applications. Upgrade your setup with these straight-mount connectors and experience efficient board-to-board connections like never before.