896-029-541-602

Heilind Number:EDA896-029-541-602
Manufacturer:EDAC
Manufacturer Number:896-029-541-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-602

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With a single row configuration, they offer precise alignment and efficient signal transmission. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee reliable performance in demanding environments. Featuring 29 positions and a straight mount orientation, they provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronic systems. Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, ensuring top-notch durability and safety. With a single row configuration, they offer precise alignment and efficient signal transmission. Crafted with Copper Alloy contacts and a pitch of .125 inches, they guarantee reliable performance in demanding environments. Featuring 29 positions and a straight mount orientation, they provide ample connectivity options for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for high-performance electronic systems.