896-029-541-603

Heilind Number:EDA896-029-541-603
Manufacturer:EDAC
Manufacturer Number:896-029-541-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-603

Detailed Description

Enhance your PCB connections with our advanced High Temp Card Edge Connectors. Designed for optimal performance, these black connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, ensuring reliable conductivity even in high-temperature environments. With a single row layout and a total of 29 positions, they provide ample connectivity for your applications. The .125-inch pitch and .2-inch row spacing offer precise alignment on your board. These connectors boast a 3A amperage rating and are suitable for a wide operating temperature range from -40 to 105°C, making them ideal for various industries. Upgrade your setup with these top-quality connectors for seamless and efficient board-to-board connections.