896-029-541-604

Heilind Number:EDA896-029-541-604
Manufacturer:EDAC
Manufacturer Number:896-029-541-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-604

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors boast a robust amperage rating of 3 A and are constructed with UL 94V-0 Polyphenylene Sulfide housing material for superior durability. Featuring a single row design with 29 positions and a pitch of .125 inches, they ensure seamless integration onto your PCB. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a wide operating temperature range of -40 to 105 °C, these connectors are suitable for various environments. Perfect for board-to-board connections, they offer a secure and efficient solution for your electronic assembly needs. Elevate your connectivity with these premium Card Edge Connectors.