896-029-541-607

Heilind Number:EDA896-029-541-607
Manufacturer:EDAC
Manufacturer Number:896-029-541-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-541-607

Detailed Description

Upgrade your high temperature electronic connections with these sleek black Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row layout and a pitch of .125 inches, they offer seamless integration on your PCB. Boasting 29 positions and a maximum amperage of 3 A, these connectors are perfect for a variety of applications. Their straight mount orientation and operating temperature range of -40 to 105 °C make them versatile and dependable, even in harsh environments. Trust in their quality and efficiency for your next project.