896-029-558-104

Heilind Number:EDA896-029-558-104
Manufacturer:EDAC
Manufacturer Number:896-029-558-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-104

Detailed Description

Upgrade your PCB connections with our top-of-the-line High Temp Card Edge Connectors. Designed for high-performance applications, these connectors feature a sleek black casing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout and 29 positions, they provide ample connectivity in a compact space. The Copper Alloy contacts guarantee reliable signal transmission, while the .125-inch pitch and .2-inch row spacing offer easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for demanding environments. Their right-angle mount orientation adds versatility, making them ideal for various PCB setups. Elevate your connectivity game with these premium Card Edge Connectors.