896-029-558-107

Heilind Number:EDA896-029-558-107
Manufacturer:EDAC
Manufacturer Number:896-029-558-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-107

Detailed Description

Enhance your high-temperature printed circuit board connections with our cutting-edge Card Edge Connectors. Designed for durability and performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any application. With a single row configuration and 29 positions, they offer seamless connectivity for your PCB needs. The copper alloy contact material guarantees optimal conductivity, while the .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Perfect for right-angle mounting, these connectors are built to withstand extreme temperatures ranging from -40 to 105°C, making them ideal for industrial and commercial environments. Elevate your electronics projects with our high-quality Card Edge Connectors.