896-029-558-108

Heilind Number:EDA896-029-558-108
Manufacturer:EDAC
Manufacturer Number:896-029-558-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-108

Detailed Description

Elevate your high-temperature connectivity with our innovative Card Edge Connectors. Designed for optimal performance, these connectors ensure secure and efficient board-to-board connections in a sleek black finish. With a single row layout and 29 positions, they offer seamless integration for your PCB projects. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, they guarantee durability and reliability even in harsh operating conditions. The right-angle mount orientation adds versatility, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, these connectors are a must-have for high-performance applications. Explore our range of Card Edge Connectors and elevate your connectivity game.