896-029-558-603

Heilind Number:EDA896-029-558-603
Manufacturer:EDAC
Manufacturer Number:896-029-558-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-603

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a single row with 29 positions, perfect for high-density applications. The UL 94V-0 Polyphenylene Sulfide housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a low pitch of .125 in and row spacing of .2 in, precise mating is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a variety of industrial environments. Their right-angle mount orientation offers flexibility in installation, making them a versatile choice for your PCB connectivity needs. Upgrade your connectivity with confidence.