896-029-558-607

Heilind Number:EDA896-029-558-607
Manufacturer:EDAC
Manufacturer Number:896-029-558-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-607

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure robust and reliable operation. With a row spacing of .2 inches and a pitch of .125 inches, they offer seamless integration into your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for easy installation. Boasting 29 positions in a single row, these connectors are perfect for high-density applications. Plus, with an operating temperature range of -40 to 105 °C, they are built to withstand extreme conditions. Upgrade your connectivity solution today.