896-029-558-608

Heilind Number:EDA896-029-558-608
Manufacturer:EDAC
Manufacturer Number:896-029-558-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-558-608

Detailed Description

Enhance your high-temperature PCB connections with our meticulously crafted Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black color and a rugged housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 29 positions, they offer seamless connectivity for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Engineered for versatility, these connectors feature a Right Angle mount orientation, perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, they guarantee consistent performance even in harsh conditions. Upgrade your PCB setup with these high-quality connectors, essential for seamless data transmission and power distribution in various electronic applications.