896-029-559-101

Heilind Number:EDA896-029-559-101
Manufacturer:EDAC
Manufacturer Number:896-029-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-559-101

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, the ultimate solution for seamless board-to-board PCB connections. Designed for optimal performance, these connectors are essential for high-temperature environments, boasting a wide operating temperature range of -40 to 105°C. Crafted with precision, they feature a single row layout with 29 positions, ensuring reliable connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment. The copper alloy contact material ensures superior conductivity, while the sleek black finish adds a touch of sophistication to any PCB assembly. Whether it's for industrial or commercial applications, these connectors, with a 3A amperage rating, are the perfect choice for your next project.Upgrade to the best in board-to-board connectivity with our High Temp Card Edge Connectors.