896-029-559-603

Heilind Number:EDA896-029-559-603
Manufacturer:EDAC
Manufacturer Number:896-029-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-029-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:29
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-029-559-603

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for high performance, these connectors feature a single row design with 29 positions and a contact pitch of .125 inches. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they guarantee reliable power delivery at up to 3A. The right-angle mount orientation ensures seamless integration, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse applications. Trust in our connectors to optimize your board-to-board connections with precision and durability.