896-030-500-102

Heilind Number:EDA896-030-500-102
Manufacturer:EDAC
Manufacturer Number:896-030-500-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and performance. With a current rating of 3 A, they provide efficient power transmission. The copper alloy contact material guarantees secure and stable connections, while the 30 positions offer ample room for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Enjoy easy installation with their straight mount orientation, and trust in their quality for your PCB connectivity needs.