896-030-500-108

Heilind Number:EDA896-030-500-108
Manufacturer:EDAC
Manufacturer Number:896-030-500-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-108

Detailed Description

Enhance your high-temperature electronic applications with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row layout, they offer seamless connectivity for up to 30 positions. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The .125-inch pitch and .2-inch row spacing provide efficient signal transmission. Operating flawlessly in extreme conditions, they have an impressive temperature range of -40 to 105°C. Perfect for your PCB connectivity needs, these connectors are a must-have for any advanced electronic setup.