896-030-500-201

Heilind Number:EDA896-030-500-201
Manufacturer:EDAC
Manufacturer Number:896-030-500-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-201

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Engineered for top performance, these connectors feature a sleek black design and boast a 3A amperage for efficient power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material, they ensure both durability and safety. With two rows and 30 positions, they offer ample connectivity options, while the copper alloy contact material guarantees reliable signal transfer. The .125-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our superior quality connectors for seamless board-to-board connections in your projects.