896-030-500-212

Heilind Number:EDA896-030-500-212
Manufacturer:EDAC
Manufacturer Number:896-030-500-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-212

Detailed Description

Enhance your electronic assembly with our High Temp Card Edge Connectors in sleek black. Designed for optimal performance, these connectors feature a 3 A amperage capacity and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 30 positions, they offer ample connectivity for your PCB needs. Crafted with precision, the copper alloy contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in extreme temperatures ranging from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our high-quality connectors to streamline your board-to-board PCB connections with ease.