896-030-500-602

Heilind Number:EDA896-030-500-602
Manufacturer:EDAC
Manufacturer Number:896-030-500-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-602

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable and efficient board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in high-temperature environments. Featuring a single row configuration, they offer easy installation and space-saving benefits. Each connector boasts 30 positions, allowing for versatile connectivity options. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Trust in our connectors to deliver superior performance and longevity for your PCB assembly needs.