896-030-500-803

Heilind Number:EDA896-030-500-803
Manufacturer:EDAC
Manufacturer Number:896-030-500-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-803

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for seamless connectivity in demanding environments. Featuring a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a total of 30 positions spread across 2 rows and a pitch of .125 inches, they offer efficient board-to-board connectivity. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Perfect for a wide range of applications, these connectors are a must-have for any project requiring high-performance PCB connectivity.