896-030-500-807

Heilind Number:EDA896-030-500-807
Manufacturer:EDAC
Manufacturer Number:896-030-500-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-500-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-500-807

Detailed Description

Enhance your high-temperature PCB connections with our high-performance Card Edge Connectors. Designed for optimal functionality, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 30 copper alloy contacts, they provide reliable connectivity at a pitch of .125 inches. The straight mount orientation and wide operating temperature range of -40 to 105°C make them suitable for a variety of applications. Trust in our connectors for seamless board-to-board connections in even the most demanding environments. Elevate your PCB design with these essential components.