896-030-520-101

Heilind Number:EDA896-030-520-101
Manufacturer:EDAC
Manufacturer Number:896-030-520-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-101

Detailed Description

Enhance your high-temperature connectivity with our state-of-the-art Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for superior durability. With an operating temperature range of -40 to 105°C, they ensure reliable functionality even in extreme conditions. The 3A amperage rating, copper alloy contact material, and single-row design with 30 positions guarantee efficient power transmission. Perfect for seamless board-to-board connections, these connectors offer a pitch of .125in and row spacing of .2in. Their straight mount orientation simplifies installation, while the high-quality construction guarantees long-lasting performance. Upgrade your PCB setups with these essential components, ensuring seamless data transfer and power delivery. Ideal for a wide range of applications, from industrial machinery to telecommunications systems, these connectors are a must-have for any electronics enthusiast or professional. Trust in our commitment to quality and innovation, and experience the difference with our Card Edge Connectors.