896-030-520-102

Heilind Number:EDA896-030-520-102
Manufacturer:EDAC
Manufacturer Number:896-030-520-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-102

Detailed Description

Upgrade your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide. With a single row and 30 positions, they offer seamless integration on your board. The contact material, Copper Alloy, ensures reliable conductivity, while the .125 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in extreme conditions, they can withstand temperatures ranging from -40 to 105°C. Elevate your connectivity game with these essential components.