896-030-520-104

Heilind Number:EDA896-030-520-104
Manufacturer:EDAC
Manufacturer Number:896-030-520-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-104

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek Black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your board. The Copper Alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports efficient power transmission. Perfect for various applications, these connectors accommodate 30 positions with precision. Their straight mount orientation and wide operating temperature range (-40 to 105°C) further enhance versatility, making them a must-have in your connector arsenal. Elevate your PCB assembly process with these high-performance Card Edge Connectors.