896-030-520-107

Heilind Number:EDA896-030-520-107
Manufacturer:EDAC
Manufacturer Number:896-030-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-107

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connectors. Designed for high performance, these connectors are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material, ensuring reliability in any environment. With a copper alloy contact material and a pitch of .125 inches, these connectors provide efficient power transmission at an amperage of 3 A. Featuring a single row design with 30 positions, they offer easy integration into your PCB setup. The straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius further enhance their versatility. Perfect for demanding applications, these black connectors guarantee secure and stable connections for your electronic devices. Elevate your connectivity solutions with our premium Card Edge Connectors.