896-030-520-112

Heilind Number:EDA896-030-520-112
Manufacturer:EDAC
Manufacturer Number:896-030-520-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-112

Detailed Description

Elevate your circuitry with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure reliable connectivity at temperatures ranging from -40 to 105 °C. With a single row layout and a pitch of .125 inches, they accommodate 30 positions with precision. The copper alloy contact material guarantees efficient power transmission, while the straight mount orientation simplifies installation. Trust in our connectors to deliver seamless board-to-board connections in your PCB designs.