896-030-520-201

Heilind Number:EDA896-030-520-201
Manufacturer:EDAC
Manufacturer Number:896-030-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-201

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for precision and durability, these connectors feature UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, ensuring reliable performance even in extreme conditions. With a pitch of .125 inches and two rows of 30 positions, they offer seamless integration for your electronic assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for demanding industrial applications. Trust in their straight mount orientation for easy installation and dependable connectivity. Experience the seamless transfer of power and data with our cutting-edge Card Edge Connectors.