896-030-520-203

Heilind Number:EDA896-030-520-203
Manufacturer:EDAC
Manufacturer Number:896-030-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-203

Detailed Description

Discover our High Temp Card Edge Connectors, essential for seamless board-to-board PCB connectivity. Featuring a sleek black hue and constructed with UL 94V-0 Polyphenylene Sulfide housing, these connectors ensure durability and reliability in high-temperature environments. With a dual-row design and 30 positions, they offer ample connectivity options for your PCBs. The copper alloy contact material guarantees efficient signal transmission, while the .125-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding industrial applications. Choose straight mount orientation for easy installation. Trust in our connectors to deliver exceptional performance and seamless connectivity for your projects.