896-030-520-204

Heilind Number:EDA896-030-520-204
Manufacturer:EDAC
Manufacturer Number:896-030-520-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-204

Detailed Description

Upgrade your electronics with these high temp card edge connectors, designed to withstand extreme temperatures without compromising performance. Featuring a sleek black housing made from UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and safety. With a maximum amperage of 3 A, they ensure reliable power transmission. The copper alloy contact material guarantees excellent conductivity, while the double-row design with 30 positions allows for versatile connections. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise and secure PCB connections. Perfect for industrial applications, they have an operating temperature range of -40 to 105 °C, ensuring optimal functionality even in harsh environments. Upgrade your electronic devices today with these high-quality card edge connectors.