896-030-520-212

Heilind Number:EDA896-030-520-212
Manufacturer:EDAC
Manufacturer Number:896-030-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-212

Detailed Description

Upgrade your connectivity with our High Temp Card Edge Connectors. Designed for high performance in demanding environments, these connectors are a must-have for any electronic setup. Featuring a sleek black exterior, they not only deliver on functionality but also on aesthetics. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and contact material of Copper Alloy, you can trust in their reliability. The two rows of 30 positions each ensure seamless integration, while the .125 inch pitch and .2 inch row spacing allow for efficient data transmission. Whether you're working in extreme temperatures or everyday conditions, these connectors have you covered with an operating temperature range of -40 to 105 °C. Perfect for various applications, they are a vital component for any PCB setup. Upgrade to our Card Edge Connectors and experience connectivity at its best.