896-030-520-607

Heilind Number:EDA896-030-520-607
Manufacturer:EDAC
Manufacturer Number:896-030-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-607

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a streamlined and professional look for your electronic projects. With a current rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Polyphenylene Sulfide, providing excellent heat resistance and durability. Boasting a single row with 30 positions, these connectors offer ample connectivity options for your PCBs. The copper alloy contact material ensures optimal conductivity, while the .125" pitch and .2" row spacing allow for easy installation. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and reliable. Perfect for a wide range of applications, from industrial machinery to consumer electronics, our High Temp Card Edge Connectors are the perfect choice for your connectivity needs.