896-030-520-608

Heilind Number:EDA896-030-520-608
Manufacturer:EDAC
Manufacturer Number:896-030-520-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-608

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connectors. Designed for durable performance, these connectors feature a single row layout with 30 positions, ensuring efficient PCB-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, they offer reliable conductivity and stability. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Suitable for a range of applications, these connectors operate seamlessly in temperatures ranging from -40 to 105°C. Trust in our quality connectors for seamless and secure board-to-board connections in any setting.