896-030-520-612

Heilind Number:EDA896-030-520-612
Manufacturer:EDAC
Manufacturer Number:896-030-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-612

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row configuration, they offer seamless integration on your circuit boards. The contact material, crafted from Copper Alloy, guarantees efficient and reliable power transmission, with a pitch of .125 inches and a row spacing of .2 inches providing precise alignment. Boasting 30 positions, these connectors cater to a wide range of PCB needs. Their straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for industrial applications. Elevate your connectivity solutions with these high-performance Card Edge Connectors.