896-030-520-802

Heilind Number:EDA896-030-520-802
Manufacturer:EDAC
Manufacturer Number:896-030-520-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-802

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable connectivity in demanding environments. With a sleek black exterior and a robust housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a total of 30 positions, they provide secure and efficient board-to-board connectivity. The straight mount orientation and compact design make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for high-temperature environments. Trust in the quality and performance of our Card Edge Connectors for your next project.