896-030-520-803

Heilind Number:EDA896-030-520-803
Manufacturer:EDAC
Manufacturer Number:896-030-520-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-803

Detailed Description

Enhance your high-temp electronic connections with our black Card Edge Connectors. Designed for reliability, they feature a housing made of UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts, ensuring optimal performance in demanding environments. With two rows and 30 positions, they provide ample connectivity for your PCB assemblies. The .125-inch pitch and .2-inch row spacing allow for precise mating, while the straight mount orientation simplifies installation. These connectors are rated for an operating temperature range of -40 to 105 °C, making them ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with these high-quality connectors.