896-030-520-807

Heilind Number:EDA896-030-520-807
Manufacturer:EDAC
Manufacturer Number:896-030-520-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-807

Detailed Description

Elevate your high-temperature connectivity with our Black Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a 3A amperage rating and reliable Copper Alloy contacts, they ensure secure power transmission. The dual-row design with 30 positions offers ample connectivity options, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are perfect for industrial applications. Trust in our connectors for robust and efficient board-to-board connections.