896-030-520-808

Heilind Number:EDA896-030-520-808
Manufacturer:EDAC
Manufacturer Number:896-030-520-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-808

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in extreme conditions. With a black color and sleek straight mount orientation, they not only provide functionality but also add a touch of sophistication to your electronic assemblies. The copper alloy contact material, along with a 3A amperage rating, guarantees efficient power transmission. Boasting a pitch of .125 inches and accommodating 30 positions in 2 rows, these connectors offer versatile connectivity options. With an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your PCB designs with these high-quality connectors and experience seamless and secure board-to-board connections.