896-030-520-812

Heilind Number:EDA896-030-520-812
Manufacturer:EDAC
Manufacturer Number:896-030-520-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-520-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-520-812

Detailed Description

Introducing our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for reliability in demanding environments, these connectors feature a robust housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance even in high-temperature settings. With a straight mount orientation and two rows of 30 positions each, they offer efficient and secure connectivity. The copper alloy contact material guarantees excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for industrial applications where durability is paramount. Upgrade your PCB setup with these black connectors, meeting the highest standards for performance and longevity.