896-030-521-108

Heilind Number:EDA896-030-521-108
Manufacturer:EDAC
Manufacturer Number:896-030-521-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-108

Detailed Description

Introducing our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors are not only visually appealing but also highly functional. With an amperage rating of 3 A, they offer efficient power transmission. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures durability and flame resistance. With a single row design and a pitch of .125 inches, they provide seamless connectivity for your PCBs. Each connector is equipped with 30 positions, allowing for ample connections. The copper alloy contact material guarantees excellent conductivity. Whether it's for industrial or commercial use, these connectors are built to withstand extreme temperatures ranging from -40 to 105 °C. For a secure and efficient board-to-board connection, trust in the quality and performance of our Card Edge Connectors.