896-030-521-112

Heilind Number:EDA896-030-521-112
Manufacturer:EDAC
Manufacturer Number:896-030-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-112

Detailed Description

Discover the ultimate solution for high-temperature connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek black design, these connectors are engineered to deliver optimal performance in demanding environments. With a single row and 30 positions, they offer seamless integration for your PCB projects. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing ensures durability and safety. The Copper Alloy contacts guarantee reliable conductivity, while the .125" pitch and .2" row spacing provide precise alignment. Perfect for straight mounting, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your connectivity game with these essential components.