896-030-521-202

Heilind Number:EDA896-030-521-202
Manufacturer:EDAC
Manufacturer Number:896-030-521-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability in high-temperature environments. With a 3A amperage rating and copper alloy contact material, they guarantee reliable power transmission. Boasting two rows and a total of 30 positions, these connectors offer ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing provide precision in connection, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of industrial and electronic devices. Elevate your PCB design with these high-quality Card Edge Connectors.