896-030-521-204

Heilind Number:EDA896-030-521-204
Manufacturer:EDAC
Manufacturer Number:896-030-521-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-204

Detailed Description

Elevate your high-temperature connectivity with our High Temp Card Edge Connectors. Designed for optimum performance in demanding environments, these connectors feature a rugged housing crafted from UL 94V-0 Polyphenylene Sulfide. With a dual-row configuration and a total of 30 positions, they offer ample connectivity options. The contact material, copper alloy, ensures reliable and efficient power transmission, while the .125-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for various applications, from industrial machinery to telecommunications equipment. Upgrade your connectivity solutions today with these durable and high-performing connectors.