896-030-521-207

Heilind Number:EDA896-030-521-207
Manufacturer:EDAC
Manufacturer Number:896-030-521-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-207

Detailed Description

Enhance your electronic connections with these high-temp card edge connectors. Designed for optimal performance in challenging environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide. With a 3A amperage rating and copper alloy contacts, these connectors ensure reliable power transmission. The two-row design with 30 positions allows for efficient and secure board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Upgrade your PCB setup with these black connectors, offering a pitch of .125 inches and row spacing of .2 inches for easy installation. Choose straight mount orientation for seamless integration. Elevate your connectivity solutions with these high-quality components.