896-030-521-208

Heilind Number:EDA896-030-521-208
Manufacturer:EDAC
Manufacturer Number:896-030-521-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for high-performance applications, these connectors boast a robust 3 A amperage capacity, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, they guarantee durability and efficiency. With two rows and 30 positions, they provide ample connection options, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for demanding environments, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup and experience seamless board-to-board connectivity with these essential components.