896-030-521-212

Heilind Number:EDA896-030-521-212
Manufacturer:EDAC
Manufacturer Number:896-030-521-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability, these connectors feature a 2-row layout with 30 positions for seamless integration. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and efficient board-to-board connections. Crafted from UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, they ensure durability and performance even in high-temperature environments. Suitable for a wide range of applications, these connectors operate flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with these essential components.