896-030-521-602

Heilind Number:EDA896-030-521-602
Manufacturer:EDAC
Manufacturer Number:896-030-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-602

Detailed Description

Discover our cutting-edge High Temp Card Edge Connectors, designed for seamless integration in your electronic systems. Featuring a sleek Black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure optimal performance even in high-temperature environments. With a single row configuration and a total of 30 positions, they offer versatile connectivity options for your PCB designs. Engineered with precision, the Copper Alloy contacts guarantee reliable signal transmission. The .125-inch pitch and .2-inch row spacing provide efficient board-to-board connections. Whether you require straight mounting orientation or operating in extreme conditions ranging from -40 to 105°C, these connectors deliver uncompromising quality and durability. Explore our full range of connectors for your project needs.