896-030-521-603

Heilind Number:EDA896-030-521-603
Manufacturer:EDAC
Manufacturer Number:896-030-521-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-603

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black finish and a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in even the most demanding environments. With a 3A amperage and copper alloy contact material, they offer efficient power transmission. Their single-row design with 30 positions and a pitch of .125 inches allows for seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for various industrial applications. Trust in our connectors to deliver high-quality, long-lasting connectivity solutions for your projects.