896-030-521-607

Heilind Number:EDA896-030-521-607
Manufacturer:EDAC
Manufacturer Number:896-030-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-030-521-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-030-521-607

Detailed Description

Elevate your electronics with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. Boasting a sleek black finish, these connectors are not only visually striking but also robust in construction, featuring UL 94V-0 Polyphenylene Sulfide housing for enhanced durability. With a 3 A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees secure connections. Perfect for streamlined PCB setups, these connectors offer a single row configuration with 30 positions and a pitch of .125 inches. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications, from industrial machinery to consumer electronics. Upgrade your connectivity game with these essential components.